Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW-120D2
Order Code2771297
Product RangeDTM300-D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW-120D2
Order Code2771297
Product RangeDTM300-D Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 112VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector10 Pin Mini Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeDTM300-D Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTM-300PW-120-D2 from TDK-Lambda is a DTM300-D series Medical/ITE class II external power supply. Approved by IEC/ES/CSA/EN60601-1, IEC/UL/CSA/EN60950-1 safety standards.
- 90VAC to 264VAC (47 - 63Hz) input voltage range
- Output voltage of 12V, maximum output current of 25A
- Maximum power of 300W
- Ripple and noise of 240mV, ±5%mV regulation
- Average efficiency is <gt/>88%
- Easier system approvals
- Meets DoE level VI efficiency, convection cooling
- Consumes less energy, simplifies B & BF equipment design, global operation
- Withstand voltage of 1.5KVAC (I/P to GND ), 4KVAC (I/P to O/P) (2xMoPP), 1.5KVAC (O/P to GND)
- Dimension is 112mm x 222mm x 45mm (W x L x H), weight of 1570g, 800mm cable length
Applications
Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
DTM300-D Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
10 Pin Mini Fit
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57
WEEE Code:0000