Print Page
Image is for illustrative purposes only. Please refer to product description.
8,655 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.191 |
10+ | €0.130 |
100+ | €0.0811 |
500+ | €0.0668 |
1000+ | €0.0592 |
5000+ | €0.0439 |
Price for:Each
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBA159G
Order Code4084594
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Forward Voltage Max1.2V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
No. of Pins2Pins
Product Overview
The BA159G is a Glass-passivated Fast Recovery Rectifier with moulded plastic with solderable axial leads.
- Colour band denotes cathode end polarity
- UL94V-0 Epoxy flammability rating
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.2V
Forward Surge Current
30A
No. of Pins
2Pins
Average Forward Current
1A
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
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
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability
WEEE Code:9900