Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTACIMA
Manufacturer Part NoSC5497
Order Code4719402
Technical Datasheet
Output Voltage120VAC
Voltage FunctionStep-Down
Input Voltage220V, 240V
Output Voltage110V, 120V
Power Rating1.5kVA
Output Current-
Isolation Voltage-
Transformer MountingFloor Mount
Input Connection1.4m Cable with UK Plug
Output Connection2/3-Pin USA Type Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SC5497
1 Product Found
Product Overview
Step down transformer for using USA mains-powered electrical equipment in the UK. Two output sockets accept American style 2 or 3-pin plugs. The units have a 13A input fuse and a resettable output fuse.
- Toroidal windings in robust housing
- Negligible external magnetic field
- Includes 1.4m mains input lead
Technical Specifications
Output Voltage
120VAC
Input Voltage
220V, 240V
Power Rating
1.5kVA
Isolation Voltage
-
Input Connection
1.4m Cable with UK Plug
Product Range
-
Voltage Function
Step-Down
Output Voltage
110V, 120V
Output Current
-
Transformer Mounting
Floor Mount
Output Connection
2/3-Pin USA Type Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
WEEE Code:9900