Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part No6T2.5.245
Order Code7089740
Product RangeT2.5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYNCHROFLEX
Manufacturer Part No6T2.5.245
Order Code7089740
Product RangeT2.5
Technical Datasheet
MaterialPolyurethane
External Depth1.3mm
Length245mm
Pitch Length245mm
Pitch Spacing-
Product RangeT2.5
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Material
Polyurethane
Length
245mm
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
External Depth
1.3mm
Pitch Length
245mm
Product Range
T2.5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:9900