Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part No16T5/455
Order Code7090055
Product RangeT5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYNCHROFLEX
Manufacturer Part No16T5/455
Order Code7090055
Product RangeT5
Technical Datasheet
MaterialPolyurethane
External Depth2.2mm
Length455mm
Pitch Length455mm
Pitch Spacing-
Product RangeT5
Technical Specifications
Material
Polyurethane
Length
455mm
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
External Depth
2.2mm
Pitch Length
455mm
Product Range
T5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40103900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
WEEE Code:9900