Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part No10T5/815
Order Code7089910
Product RangeT5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYNCHROFLEX
Manufacturer Part No10T5/815
Order Code7089910
Product RangeT5
Technical Datasheet
MaterialPolyurethane
External Depth2.2mm
Length815mm
Pitch Length815mm
Pitch Spacing-
Product RangeT5
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Material
Polyurethane
Length
815mm
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
External Depth
2.2mm
Pitch Length
815mm
Product Range
T5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:9900