Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No53271
Order Code3378286
Also Known AsGTIN UPC EAN: 5410288532714
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No53271
Order Code3378286
Also Known AsGTIN UPC EAN: 5410288532714
Technical Datasheet
Lighting TypeCabinet Lights
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourDaylight White
CCT4000K
Supply Voltage4.5V
Length28mm
Width180mm
Depth27mm
Plug Type-
SVHCTo Be Advised
Product Overview
- Battery operated linear light with sensor for various applications where no electrical socket is available
- Ideal for closets, drawers, stairs, corridors, and bathrooms
- Can be used as a reading or torch light
- Sensor detection range is 3m with 120°
- Vertical and horizontal tiltable in 3x positions
- Easy to install with self-adhesive tape or screws
- Requires 3x AAA batteries (not supplied)
Technical Specifications
Lighting Type
Cabinet Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
Daylight White
Supply Voltage
4.5V
Width
180mm
Plug Type
-
Power Source
Battery
Light Source
LED
CCT
4000K
Length
28mm
Depth
27mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
WEEE Code:1301