Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWARFEGA
Manufacturer Part NoSOR4LMP
Order Code3498336
Also Known AsGTIN UPC EAN: 5010424035576
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.620 |
Price for:Each
Minimum: 1
Multiple: 1
€19.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWARFEGA
Manufacturer Part NoSOR4LMP
Order Code3498336
Also Known AsGTIN UPC EAN: 5010424035576
Dispenser TypeBottle
Volume4l
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fast Acting hand cleaner to effectively and rapidly remove a wide range of soilings. Added conditioner helps maintain the skin’s natural moisture level and dermatologically tested. Supplied with a pump
- Solvent free heavy duty hand cleaner
- Contains non abrasive micro polymer granules for a deep down clean
- Suitable for deep clean to remove ingrained oil and grease as well as most paints and adhesives
Technical Specifications
Dispenser Type
Bottle
Product Range
-
Volume
4l
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.066
WEEE Code:0000