Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoSP103A 1123LBL.GN
Order Code1568518
Product RangeSP
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM78CFM
Noise Rating39dBA
Power Rating11W
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min2.21m³/min
Product RangeSP
SVHCNo SVHC (14-Jun-2023)
Alternatives for SP103A 1123LBL.GN
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2300rpm
Current Rating
130mA
Air Flow - m3/min
2.21m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
SP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.75
WEEE Code:0000