Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSUNNEX
Manufacturer Part No14120
Order Code3577107
Technical Datasheet
Length700mm
Lamp Base Type-
Light SourceHalogen
Lens Diameter-
Supply Voltage230V
Power Rating20W
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 14120
2 Products Found
Technical Specifications
Length
700mm
Light Source
Halogen
Supply Voltage
230V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
-
Lens Diameter
-
Power Rating
20W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68
WEEE Code:1300