Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTOP-CHOC
Manufacturer Part NoSCA15505-01
Order Code1303918
Technical Datasheet
External Depth17.5mm
Bore Diameter Nom-
External Diameter-
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
External Depth
17.5mm
External Diameter
-
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000