Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoUES06W050100
Order Code3391008
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 4x Interchangeable AC plugs (Australia, Europe, UK and US)
- Medical and ITE safety approvals
- 2x MOPP Input to output isolation
- Suitable for medical equipment up to class BF
- Low leakage current ≤100μA
- UL/CUL Approved
- DOE Efficiency level VI
- CoC Ver. 5, tier 2
- ≤0.075W Standby power
- Up to 5,000m operating altitude
- Input: 90 ~ 264V AC, 47 ~ 63Hz
- Lead length: 1.8m
Technical Specifications
Power Supply Applications
Medical
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174
WEEE Code:0212