Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €173.0118 |
3+ | €161.7942 |
Price for:Each
Minimum: 1
Multiple: 1
€140.66 (€173.01 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT4921AD
Order Code3377226
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max42W
Output Voltage - Output 113.8VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC195V AC to 253V AC
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
- Metal box with hinged lid & lock with room to house suitable battery below PSU
- European input Voltage (200-240VAC)
- Class I Switch Mode Power Supply - must be earthed
- Green LED mains presence indicator
- Small footprint & integrated rear mounting holes for easy installation
- Built-in charging & battery protection circuit
- Suitable for CCTV & Security applications
- CE & RoHS compliant
- Overload, short circuit, accidental inversion of battery clips protection
- 3 Year warranty
Notes
Note: Battery not supplied
Technical Specifications
Power Supply Applications
ITE
Output Power Max
42W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
13.8VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
195V AC to 253V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0212