Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND05BSP-E
Order Code1739406
Product RangeVIPower
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND05BSP-E
Order Code1739406
Product RangeVIPower
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackagePowerSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min6V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25µs
Output Delay75µs
Product RangeVIPower
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
25µs
Product Range
VIPower
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
26V
Operating Temperature Max
125°C
Output Delay
75µs
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
WEEE Code:0000