Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 3000+ | €0.725 (€0.8918) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€2,175.00 (€2,675.25 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB951ILT
Order Code4716017
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
TSB951ILT is a high-speed operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it has 52MHz gain bandwidth products, consuming less than 3.3mA per channel at 36V supply voltage. It operates over a wide temperature range from -40°C to +125°C, making these devices ideal for industrial and automotive applications with the associated qualification. Due to its small package size, the TSB951 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB.
- Low offset voltage of 3mV max at 25°C
- Wide supply voltage range from 4.5 to 36V
- Unity gain stable
- Output current of 40mA typ at 36V
- Input common-mode voltage includes ground
- High ESD tolerance: 4kV HBM
- EMI hardened
- Available in 5 pin SOT23 package
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000