Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS556CD
Order Code1737203
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS556CD
Order Code1737203
Technical Datasheet
Frequency2.7MHz
Supply Voltage Min2V
Supply Voltage Max16V
Digital IC CaseSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Technical Specifications
Frequency
2.7MHz
Supply Voltage Max
16V
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Min
2V
Digital IC Case
SOIC
No. of Pins
14Pins
Operating Temperature Max
70°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
WEEE Code:0000