Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS555CN
Order Code1094382
Frequency2MHz
Supply Voltage Min2V
Supply Voltage Max16V
IC Case / PackageDIP
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for TS555CN
1 Product Found
Technical Specifications
Frequency
2MHz
Supply Voltage Max
16V
Digital IC Case
DIP
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
2V
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:9900