Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60L45CW
Order Code1749257
Product RangeSTPS6
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60L45CW
Order Code1749257
Product RangeSTPS6
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247
No. of Pins3Pins
Forward Voltage Max500mV
Forward Surge Current600A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSTPS6
Qualification-
Product Overview
The STPS60L45CW is a dual canter-tap low-drop power Schottky Barrier Rectifier suitable for 5V output in off line AC/DC power supplies. This device is intended for use in low voltage, high frequency converters, free-wheeling and polarity protection applications.
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop
- Low thermal resistance
- Avalanche capability specified
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-247
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
STPS6
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
WEEE Code:0000