Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE70NM50
Order Code1752065
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.045ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation600W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
Product Overview
The STE70NM50 is a MDmesh™ N-channel Zener-protected Power MOSFET associates the multiple drain process with PowerMESH™ horizontal layout. The device has an outstanding low ON-resistance, impressively high dV/dt and excellent avalanche characteristics. The proprietary strip technique yields overall dynamic performance that is significantly better. It is suitable for increasing power density of high voltage converters allowing system miniaturization and higher efficiencies.
- 0.045Ω RDS (ON)
- High dV/dt and avalanche capabilities
- Improved ESD capability
- Low input capacitance and gate charge
- Low gate input resistance
- Tight process control
- Lowest ON-resistance
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Rds(on) Test Voltage
10V
Power Dissipation
600W
No. of Pins
4Pins
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.045ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
WEEE Code:0000