Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.316 |
9000+ | €0.303 |
Product Information
Product Overview
ST715MR is a high voltage, ultra-low quiescent current and low drop linear regulator capable of providing an output current in excess of 85mA. This device operates over an input voltage range from 2.5V to 24V, and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitations. The ultra-low quiescent current of 3.8µA at full load makes it highly suitable for low-power applications and battery-powered systems. The wide input voltage range makes the device an ideal solution for low-power industrial applications. Applications include mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems.
- 2.5V to 24V input voltage, internal current limit
- Dropout voltage is 500mV typical at (IOUT = 85mA, TJ= -40°C to 125°C)
- Very low quiescent current is 3.8µA typ at full load
- Compatible with ceramic output capacitors from 0.47µF to 10µF
- 85mA maximum guaranteed output current
- Output noise voltage is 95µVRMS max at (200Hz to 100KHz, IOUT = 50mA)
- Supply voltage rejection is 45dB typ at (TJ = 25°C, VIN = VOUT(NOM) + 1V, CIN = 0.1µF)
- Quiescent current is 5.5µA typical at (OUT = 0mA to 85mA, TJ = -40°C to 125°C)
- Turn-on time is 0.7ms typical at (VIN = 4.2V, COUT = 10µF, IOUT = 60mA)
- Junction temperature range from -40°C to 125°C, SOT23-5L package
Technical Specifications
Adjustable
24V
-
5V
85mA
500mV
Surface Mount
5Pins
125°C
No SVHC (21-Jan-2025)
2.5V
1Outputs
1.2V
Positive Output
85mA
500mV
SOT-23
-40°C
Adj 85mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate