Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSATEL-VL53L7CX
Order Code4142492
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSATEL-VL53L7CX
Order Code4142492
Technical Datasheet
Accessory TypeTime-of-Flight Sensor Breakout Board
For Use WithX-NUCLEO-53L7A1 Expansion Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SATEL-VL53L7CX is a package includes two breakout boards, which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L7CX module is perforated. The developers can then break off the mini-PCB and use it in a 3.3V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L7CX breakout boards into the development and evaluation devices, thanks to their small size.
- VL53L7CX time-of-flight 8x8 multizone ranging sensor with 90° FoV
- Accurate absolute ranging distance, independent of the reflectance of the target
- Multizone ranging output with 4x4 or 8x8 separate zones
- 60° x 60° square FoV (90° diagonal)
- Divisible board that can be used as a mini-PCB breakout board
- Compatible with X-NUCLEO-53L7A1
Contents
Two breakout boards.
Technical Specifications
Accessory Type
Time-of-Flight Sensor Breakout Board
Product Range
-
For Use With
X-NUCLEO-53L7A1 Expansion Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
WEEE Code:0303