Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNE556D
Order Code1737169
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNE556D
Order Code1737169
Technical Datasheet
Frequency500kHz
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Frequency
500kHz
Supply Voltage Max
16V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
Digital IC Case
SOIC
No. of Pins
14Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
WEEE Code:0000