Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €10.660 |
10+ | €8.300 |
25+ | €7.910 |
50+ | €7.390 |
100+ | €6.870 |
250+ | €6.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99BM114-TR
Order Code4552161
Technical Datasheet
Battery TypeLi-Ion
InterfacesSPI
No. of Cells14Cells
Supply Voltage Min9.6V
Supply Voltage Max64V
IC Case / PackageTQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
14Cells
Supply Voltage Max
64V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI
Supply Voltage Min
9.6V
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000