Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.096 |
7500+ | €0.0941 |
Product Information
Product Overview
L78L05CD13TR is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as a fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as a zener diode/resistor combination replacement offers improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Output voltage is 5V typical (TJ = 25°C)
- Quiescent current is 6mA maximum (TJ = 25°C)
- Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical (VI = 9 to 20V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from 0 to 125°C
- SO-8 package
Technical Specifications
Fixed
5V
-
-
7805 Voltage Regulators
100mA
8Pins
0°C
-
1Outputs
5V
-
30V
100mA
SOIC
Surface Mount
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for L78L05CD13TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate