Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4010M013TR
Order Code1288446
Technical Datasheet
Logic Device TypeBuffer / Converter, Non Inverting
Logic Family / Base NumberHCF4010
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
Logic IC FamilyHCF40
Logic IC Base Number4010
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for HCF4010M013TR
1 Product Found
Technical Specifications
Logic Device Type
Buffer / Converter, Non Inverting
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Base Number
4010
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
HCF4010
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
WEEE Code:0000