Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €32.470 (€39.9381) |
Product Information
Product Overview
AEK-MCU-SPC5LNK is a debugger/programmer dongle for SPC58 automotive microcontrollers (to be used with OpenOCD). It consists of a passive USB-to-JTAG debugger and programmer, which provides a cost-effective, small-size, and fast-prototyping solution for any vehicle applications. This dongle ensures short development time through easy-to-use hardware and simple software fully integrated into SPC5-Studio and AutoDevKit Studio IDEs. The JTAG interface ensures an easy plug to any STMicroelectronics standalone automotive microcontroller and its evaluation boards (compliant with the IEEE 1149.1 JTAG protocol). The AEK-MCU-SPC5LNK provides a virtual COM port interface that enables the host PC to communicate with the microcontroller through UART.
- USB/JTAG debugger dongle for SPC58 automotive MCUs
- USB connector for supply and data communication
- Download your application firmware in SPC5x device FLASH or RAM memory
- Run and debug your application firmware adding breakpoints and watching local and global variables
- Compliant with the IEEE 1149.1 JTAG protocol
- Provides NVM programming (erase/program/verify)
- Status LEDs to indicate the target IO voltage, connection state, and running state
- Operating temperature range: from 0°C to 50°C
- Connectors: 14-pin header connector for JTAG interface, 3-pin header connector for UART interface
- Included in the AutoDevKit ecosystem
Notes
If you are using AEK-MCU-SPC5LNK, there is no need to install additional software. In case of issues, uninstall and reinstall the drivers as described in UM3303.
Technical Specifications
Debugger / Programmer Dongle
Power Architecture
Debugger / Programmer Dongle SPC58 with OpenOCD Debugger
-
SPC58
e200z4
USB/JTAG Debugger Dongle for SPC58 Automotive MCUs, USB Connector for Supply and Data Communication
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate