Print Page
Product Information
ManufacturerSTEGO
Manufacturer Part No01140.9-00
Order Code1677285
Product RangeKT0 011
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Thermostat Set Point+32°F to +140°F
Contact Rating15A at 120VAC, 10A at 250VAC
Contact OperationNormally Closed
Load TypeResistive
Thermostat MountingDIN Rail
Product RangeKT0 011
SVHCLead
Technical Specifications
Transducer Function
-
Thermostat Set Point
+32°F to +140°F
Contact Operation
Normally Closed
Thermostat Mounting
DIN Rail
SVHC
Lead
Thermostat Type
Programmable
Contact Rating
15A at 120VAC, 10A at 250VAC
Load Type
Resistive
Product Range
KT0 011
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
WEEE Code:0000