Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPEX1PCI1
Order Code3402414
Also Known AsGTIN UPC EAN: 0065030834629
Your Part Number
Technical Datasheet
3 In Stock
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
| 1+ | €69.460 (€85.4358) |
| 3+ | €68.070 (€83.7261) |
Price for:Each
Minimum: 1
Multiple: 1
€69.46 (€85.44 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This PCIe to PCI adaptor card allows the use of low profile PCI expansion cards in a server or desktop motherboard PCI Express slot.
- Compliant with PCI Express Specification 1.0a and PCI Specification 2.2
- Connects through a PCIe 1x slot to provide a low profile PCI slot in its place
- Spare full size bracket for PCI Express card for use in larger desktop or server PCI Express slots
- Innovative bracket design adapts and secures the existing low profile bracket of the PCI card
- LP4 power connector links to PC power supply for universal voltage PCI cards (3.3V/5V)
- Supports Win 2000/XP/Vista/7/8
Contents
Contents: Card, connection lead and guide
Technical Specifications
Convert From
PCI-E x1
SVHC
To Be Advised
Convert To
PCI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0314