Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPCI1394MP
Order Code3403306
Also Known AsGTIN UPC EAN: 0065030789950
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.430 |
Price for:Each
Minimum: 1
Multiple: 1
€35.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPCI1394MP
Order Code3403306
Also Known AsGTIN UPC EAN: 0065030789950
Technical Datasheet
Computer InterfacePCI
Product Range-
SVHCTo Be Advised
Product Overview
Easily connect FireWire devices such as digital camcorders and high speed removable drives with the FireWire 400 card that enables you to add 4x IEEE1394a FireWire ports to your PC.
- 3x External 6-pin FireWire ports and one shared internal 6-pin port (can be used in place of the top external port)
- Up to 400Mbps data transfer rates
- Plug-and-Play and hot-swap compatible
- Compliant with PCI 2.1 specification
- Supports Win 7/8/10, Linux and Mac OS X
- Lifetime manufacturer warranty
Contents
FireWire card, low profile bracket and user guide
Technical Specifications
Computer Interface
PCI
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
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
Weight (kg):.12
WEEE Code:0314