Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDDDVIMF8IN
Order Code3403009
Also Known AsGTIN UPC EAN: 0065030861397
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDDVIMF8IN
Order Code3403009
Also Known AsGTIN UPC EAN: 0065030861397
Technical Datasheet
Connector Type AHDMI Micro Plug
Connector Type BDVI-D Socket
Cable Length - Imperial0.65ft
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Compact adaptor designed to connect a mobile device to a DVI-D display, simply connect a standard DVI-D male to male lead (not supplied).
- Small size designed for easy portability
- Short 200mm cable to reduce stress and damage to the device port
- Supports 1920x1200 maximum resolution
- Aluminium-Mylar foil with braided shielding
- Gold plated connectors
Contents
Contents: Adaptor only
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Imperial
0.65ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D Socket
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000