Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDK30C2DAGPD
Order Code3409882
Also Known AsGTIN UPC EAN: 0065030878746
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €68.470 |
Price for:Each
Minimum: 1
Multiple: 1
€68.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDK30C2DAGPD
Order Code3409882
Also Known AsGTIN UPC EAN: 0065030878746
Technical Datasheet
Convert FromUSB-C
Convert ToDisplayPort
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Convenient multiport adaptor that expands the connectivity of your laptop and adds dual monitor capability, ideal for creating a portable workstation. The adaptor provides dual 4K DisplayPort outputs, Gigabit Ethernet port, two USB ports and a USB-C charging port.
- Maximum resolution support up to 4096x2160 @24Hz or 3840x2160 @30Hz (for two displays, 60Hz for single display)
- Supports single UltraWide DisplayPort display up to 3440x1440 resolution @60Hz
- Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
- Supports 100W Power Delivery 3.0, allowing you to power your laptop and peripherals at the same time
- Provides 2 USB-A ports for connecting USB peripherals or flash storage, 1x USB 2.0 and 1x USB 3.0
- Supports Windows 7/8/10
- Dimensions (HxWxD): 19x120x60mm
- 3 Years manufacturer warranty
Contents
Multiport Adaptor, USB-C cable and user guide
Notes
Note: For dual monitor support, host device must support MST. To ensure full functionality a host device that supports DP Alt Mode and USB Power Delivery 3.0 is required
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DisplayPort
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0314