Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.740 |
Price for:Each
Minimum: 1
Multiple: 1
€78.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No2P6GR-PCIE-SATA-CARD
Order Code4068315
Technical Datasheet
Computer InterfacePCI Express 2.0
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective solution for expanding the internal SATA connections on your computer system via a PCI-Express x2 slot. The card provides two individual SATA ports for connecting hard drives, SSD drives or optical drives.
- Connect up to two 6Gb/s SATA drives with combined total throughput up to 8Gb/s
- Built-in hardware RAID controller with support for RAID 0/1/SPAN/JBOD configurations
- ASMedia ASM1062R chipset
- Maximum data transfer speed up to 6Gb/s
- Supports TRIM, 4Kn and S.M.A.R.T. features
- Low profile bracket included
- PCI-Express x2 interface
- Wide compatibility with Windows (7/8/10/11), Mac OS (10.10+) and Linux (2.6.32+) systems
- 2 Year manufacturer warranty
Contents
Expansion card, LP bracket and user guide
Notes
Note: On Mac OS only software RAID is supported
Technical Specifications
Computer Interface
PCI Express 2.0
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000