Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €168.650 (€207.4395) | 
Price for:Each
Minimum: 1
Multiple: 1
€168.65 (€207.44 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No10P6G-PCIE-SATA-CARD
Order Code4068317
Technical Datasheet
Computer InterfacePCI Express 2.0
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective solution for greatly expanding the internal SATA connections on your computer system via a PCI-Express x slot. The card provides ten individual SATA ports for connecting hard drives, SSD drives or optical drives.
- Connect up to ten 6Gb/s SATA drives with combined total throughput up to 8Gb/s
 - Fully supports software RAID to improve motherboard compatibility
 - ASMedia ASM1166 chipset
 - Maximum data transfer speed up to 6Gb/s
 - Supports TRIM, 4Kn and S.M.A.R.T. features
 - Low profile bracket included
 - PCI-Express x2 interface
 - Wide compatibility with Windows (7/8/10/11), Mac OS (10.10+) and Linux (2.6.32+) systems
 - 2 Year manufacturer warranty
 
Technical Specifications
Computer Interface
PCI Express 2.0
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0000