Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €113.050 |
Price for:Each
Minimum: 1
Multiple: 1
€113.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoKFC06021
Order Code4180217
Technical Datasheet
Kit Contents6 Pieces of 16mm, 20mm, 25mm, 32mm, 40mm, 51mm Hole Saws & A1 Standard, A10 Quick Hitch Arbors
Product Range-
SVHCTo Be Advised
Product Overview
AX5400 is a KFC06021 electricians 1 fast cut bi-metal hole saw kit. This fast cut hole saw kit contains the following saws: 16mm, 20mm, 25mm, 32mm, 40mm and 51mm. Manufactured with hardened heat resistant and positive rake high speed steel teeth welded to a durable alloy backing and cap.
- Exceptionally strong, safe, and shatter resistant
- Effectively and economically cuts a wide variety of materials including wood, metal, and steel
- Allows cutting through a depth of 1-5/8"
Contents
FCH0058-G 16mm fast cut hole saw, FCH0100-G 25mm fast cut hole saw, FCH0114-G 32mm fast cut hole saw, FCH0196-G 40mm fast cut hole saw, FCH0200-G 51mm fast cut hole saw, FCH020M-G 20mm fast cut hole saw.
Technical Specifications
Kit Contents
6 Pieces of 16mm, 20mm, 25mm, 32mm, 40mm, 51mm Hole Saws & A1 Standard, A10 Quick Hitch Arbors
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
WEEE Code:0000