5 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €109.180 |
5+ | €97.310 |
10+ | €95.360 |
Product Information
Product Overview
The 574101 is a Solder Wire contains a rosin-free, halide activated synthetic resin. STANNOL KS-Series electronic solder wires have been designed for special requirements of lead-free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. Flux is an excellent combination of high activity at thermal stress with amber bright and electrically safe residues. The flux formulations KS115 are classified to DIN EN 29454-1 Type 1.2.2.B. Due to their high activity (1.0 and 1.5%), the fluxes are classified as REM1 to DIN EN 61190. STANNOL solder wires KS115 is designed for use with robotic and manual soldering for electric and electronic devices. Flux residues may remain uncleaned. This must be examined in individual cases, where environmental stress is applied to the circuit.
- Active flux
- Bright amber residues
- Solid residues
- Low fuming
- Low spitting
Applications
Maintenance & Repair, Industrial, Consumer Electronics
Technical Specifications
Lead Free
95.6, 3.8, 0.7 Sn, Ag, Cu
0.012"
250g
-
-
0.3mm
217°C
8.818oz
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found