Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-95-566
Order Code3378662
Also Known AsGTIN UPC EAN: 3253561955662
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-95-566
Order Code3378662
Also Known AsGTIN UPC EAN: 3253561955662
Technical Datasheet
Overall Length750mm
Cutting Capacity Max13mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Drop forged chrome molybdenum jaws
- Machined cutting edges
- Tubular forged handles, lightweight but very strong
- Soft grips on handles for comfort
- Quick adjusting screws
Technical Specifications
Overall Length
750mm
SVHC
No SVHC (19-Jan-2021)
Cutting Capacity Max
13mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.815
WEEE Code:0000