Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoSTA-500
Order Code1026725
Also Known AsGTIN UPC EAN: 4007754180961
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoSTA-500
Order Code1026725
Also Known AsGTIN UPC EAN: 4007754180961
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
The STA-500 PA stereo amplifier is designed to be mounted into a 19” rack, but it may also be used as a table top unit for use both on stage and small disco applications. Extensive protective circuits protect the amplifier and the connected speakers.
- Fan-cooling
- Speaker switch-on delay
- Protected against short circuit and overheating
- DC voltage overlay at the outputs due to protective circuit with LED indication
- 2 Level controls
- 1 LED per channel for overload (clip)
- Ground lift switch
- Inputs: 1 x 6.3mm jack L/R, 1 x RCA L/R
- Outputs: 2 x speaker, 1 x 6.3mm jack L/R, 2 x pair of screw terminals
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85184080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.3
WEEE Code:0406