Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No56CN3
Order Code4222832
Product RangeST - Polo Shirts
Also Known AsGTIN UPC EAN: 5036770003403
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerST
Manufacturer Part No56CN3
Order Code4222832
Product RangeST - Polo Shirts
Also Known AsGTIN UPC EAN: 5036770003403
Technical Datasheet
Clothing StylePolo Shirt
Clothing ColourNavy
Clothing SizeLarge
Clothing Material65% Polyamide, 35% Cotton
Product RangeST - Polo Shirts
SVHCTo Be Advised
Product Overview
This polycotton Classic Polo Shirt offers a smarter, more stylish alternative to a standard t-shirt which makes them perfect for both leisure and corporate use.
- Hard wearing
- Ribbed collar and cuffs
- Side vent detail
- Secure three button placket
- Taped neck seams for comfort
- 50% Polyester, 50% cotton fabric
Technical Specifications
Clothing Style
Polo Shirt
Clothing Size
Large
Product Range
ST - Polo Shirts
Clothing Colour
Navy
Clothing Material
65% Polyamide, 35% Cotton
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:61102010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0000