Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No56CA3
Order Code4222826
Product RangeST - Polo Shirts
Also Known AsGTIN UPC EAN: 5036770002840
Technical Datasheet
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No56CA3
Order Code4222826
Product RangeST - Polo Shirts
Also Known AsGTIN UPC EAN: 5036770002840
Technical Datasheet
Clothing StylePolo Shirt
Clothing ColourBlack
Clothing SizeLarge
Clothing Material65% Polyamide, 35% Cotton
GenderMale
Age GroupAdult
Product RangeST - Polo Shirts
SVHCBoric acid (14-Jun-2023)
Product Overview
This polycotton Classic Polo Shirt offers a smarter, more stylish alternative to a standard t-shirt which makes them perfect for both leisure and corporate use.
- Hard wearing
- Ribbed collar and cuffs
- Side vent detail
- Secure three button placket
- Taped neck seams for comfort
- 50% Polyester, 50% cotton fabric
Technical Specifications
Clothing Style
Polo Shirt
Clothing Size
Large
Gender
Male
Product Range
ST - Polo Shirts
Clothing Colour
Black
Clothing Material
65% Polyamide, 35% Cotton
Age Group
Adult
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:61102010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:0000