Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No18546
Order Code4222782
Product RangeST - Hi-Vis Trousers
Also Known AsGTIN UPC EAN: 5036770185468
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €13.200 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No18546
Order Code4222782
Product RangeST - Hi-Vis Trousers
Also Known AsGTIN UPC EAN: 5036770185468
Technical Datasheet
Clothing StyleTrousers
Clothing ColourYellow
Clothing SizeXXX Large
Clothing MaterialPolyester
GenderMale
Age GroupAdult
Product RangeST - Hi-Vis Trousers
SVHCBoric acid (14-Jun-2023)
Product Overview
Highly durable and waterproof trousers.
- Elasticated waist
- Two high visibility strips around lower legs
- Stud adjustable leg
- Conforms to EN 471 Class 3:2, EN 343 Class 3:1
Technical Specifications
Clothing Style
Trousers
Clothing Size
XXX Large
Gender
Male
Product Range
ST - Hi-Vis Trousers
Clothing Colour
Yellow
Clothing Material
Polyester
Age Group
Adult
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
WEEE Code:0000