Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCO3
Order Code2895244
Product RangeM Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €249.370 |
Price for:Each
Minimum: 1
Multiple: 1
€249.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2510MCO3
Order Code2895244
Product RangeM Series
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating10hp
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating27A
Supply Voltage Min380VAC
Supply Voltage Max575VAC
IP / NEMA RatingNEMA M1
Product RangeM Series
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
27A
Supply Voltage Max
575VAC
Product Range
M Series
Power Rating
10hp
No. of Poles
3 Pole
Supply Voltage Min
380VAC
IP / NEMA Rating
NEMA M1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.992023
WEEE Code:0000