Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €137.660 |
Price for:Each
Minimum: 1
Multiple: 1
€137.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No735-414
Order Code7767536
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPolystyrene
Supply Voltage400V
Current Rating-
No. of Branch Circuits14Circuits
External Height300mm
External Width300mm
External Depth142mm
Product Range-
Product Overview
Manufactured from impact resistant polystyrene, with a reversible see-through door.
- Top design with optimum functionality
- 42x M20, 4x M25 and 2x M32 knock-outs
- IP65 protection
- PE/N-clamps, already mounted topside
- Fitted DIN rail
- Screw terminals, entry spouts and insulated covers are provided
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
14Circuits
External Width
300mm
Product Range
-
Enclosure Material
Polystyrene
Current Rating
-
External Height
300mm
External Depth
142mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.847
WEEE Code:9900