Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No735-412
Order Code7767528
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPolystyrene
Supply Voltage400V
Current Rating-
No. of Branch Circuits12Circuits
External Height200mm
External Width250mm
External Depth122mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Manufactured from impact resistant polystyrene, with a reversible see-through door.
- Top design with optimum functionality
- 18x M20, 2x M32 knock-outs
- IP65 protection
- PE/N-clamps, already mounted topside
- Fitted DIN rail
- Screw terminals, entry spouts and insulated covers are provided
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
12Circuits
External Width
250mm
Product Range
-
Enclosure Material
Polystyrene
Current Rating
-
External Height
200mm
External Depth
122mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06
WEEE Code:9900