Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €141.050 (€173.4915) |
Price for:Each
Minimum: 1
Multiple: 1
€141.05 (€173.49 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No733-414 01
Order Code2526351
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric300mm
External Width - Metric315mm
External Depth - Metric155mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial12.4"
External Depth - Imperial6.1"
Product Range-
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
300mm
External Depth - Metric
155mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
6.1"
SVHC
Bumetrizole (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
315mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
12.4"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
WEEE Code:0000