Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoHAUTS0V104PST500
Order Code1825388
Product RangeSouriau UTS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoHAUTS0V104PST500
Order Code1825388
Product RangeSouriau UTS Series
Technical Datasheet
Connector Type AUTS Standard Plug
Connector to ConnectorUTS Plug to Free End
Connector Type BFree End
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeSouriau UTS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
UTS Standard Plug
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Souriau UTS Series
Connector to Connector
UTS Plug to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
WEEE Code:0314