Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL124021
Order Code1902701
Product RangeSouriau Clipper
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL124021
Order Code1902701
Product RangeSouriau Clipper
Technical Datasheet
Accessory TypeBackshell
For Use WithClipper Industrial Plastic Connectors
Connector Shell Size4
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeSouriau Clipper
Product Overview
The CL124021 is an anti-decoupling sealing gland Backshell made of thermoplastic. It is suitable for clipper industrial plastic connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
4
Connector Body Material
Thermoplastic Body
For Use With
Clipper Industrial Plastic Connectors
Cable Exit Angle
180°
Product Range
Souriau Clipper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
WEEE Code:0000