Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL103030
Order Code1902695
Product RangeSouriau Clipper
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL103030
Order Code1902695
Product RangeSouriau Clipper
Technical Datasheet
Connector Shell Size3
Cable Diameter Max-
Strain Relief MaterialThermoplastic
Product RangeSouriau Clipper
For Use WithShell Size 3 Clipper Series Circular Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
3
Strain Relief Material
Thermoplastic
For Use With
Shell Size 3 Clipper Series Circular Connectors
Cable Diameter Max
-
Product Range
Souriau Clipper
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03264
WEEE Code:0000