Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101030
Order Code1902693
Product RangeSouriau Clipper
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101030
Order Code1902693
Product RangeSouriau Clipper
Technical Datasheet
Connector Shell Size1
Cable Diameter Max-
Strain Relief Material-
Product RangeSouriau Clipper
For Use WithClipper Industrial Plastic Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
1
Strain Relief Material
-
For Use With
Clipper Industrial Plastic Connectors
Cable Diameter Max
-
Product Range
Souriau Clipper
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
WEEE Code:0000