Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUNDCRAFT
Manufacturer Part NoEFX12
Order Code3403541
Product RangeSoundcraft - EFX
Also Known AsGTIN UPC EAN: 688705252179
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSOUNDCRAFT
Manufacturer Part NoEFX12
Order Code3403541
Product RangeSoundcraft - EFX
Also Known AsGTIN UPC EAN: 688705252179
Technical Datasheet
Product RangeSoundcraft - EFX
SVHCTo Be Advised
Product Overview
- Multi-point signal channel status monitoring with proportional illumination
- Precision GB30 mic pre-amps
- True, professional +48V phantom power for condenser microphones
- 12 Mono and 2 stereo inputs
- 1 aux send globally switchable pre or post-fade
- Universal internal power supply
- XLR-type and ¼" metal jack connector sockets
- RCA phono stereo playback inputs and record outputs
- Built-in Lexicon 24-bit effects
- FX send
- 3-band EQ with a swept mid on mono inputs
- 2-band EQ on stereo inputs
- TRS insert sockets and inserts on all mono inputs and mix output
- Ten-segment LED output metering
- Intuitive and comprehensive solo system
- Headphone output
- Easily rack mountable
Technical Specifications
Product Range
Soundcraft - EFX
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.27
WEEE Code:0407