Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoVT307-7DZ-01F-Q
Order Code3636203
Product RangeVT307
Technical Datasheet
Valve Type-
Valve Function-
Connection Size0.125"
Pneumatic ConnectionG1/8
Operating Pressure Max9bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodDIN Connector
Operating Temperature Min0°C
Operating Temperature Max50°C
Operating Pressure Min0bar
Product RangeVT307
Technical Specifications
Valve Type
-
Connection Size
0.125"
Operating Pressure Max
9bar
Pneumatic Mounting Type
-
Operating Temperature Min
0°C
Operating Pressure Min
0bar
Valve Function
-
Pneumatic Connection
G1/8
Flow Rate
-
Pneumatic Connection Method
DIN Connector
Operating Temperature Max
50°C
Product Range
VT307
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:9900